Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
IP rating | IP40 |
Colour | Graphite |
Type | Control panel mounting model |
Length | 141 mm |
Width | 74.7 mm |
Height | 15 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 141 x 74.7 x 15 mm |
RoHS-compliant | Yes |
Type | Circum C 1435 F-NG-7024 |
---|---|
Material (details) | ABS |
Type | C 1435 F-NG-7024 |
Product type | Universal enclosure |
Bopla Circum C 1435 F-NG-7024 Universal enclosure 141 x 74.7 x 15 Acrylonitrile butadiene styrene Graphite 1 pc(s)
Facts
- - Recessed area for input units
- - Enclosure screw system covered by panel
- - Rear enclosure attachment for installing control panels
- - Wall frame allows the NG enclosure to be mounted on any flat surface.
- Warranty: 24 months
- Manufacturer: Bopla
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures