
Number
Highlights & Details
- Recessed profile top and profile bottom for mounting membrane keypads up to 2 mm
- All end covers are provided with a 1.5 mm recessed surface for accommodating membrane keypads
- Screw-on dome in the cover, which are adjusted to the height of short-stroke buttons, for mounting circuit cards parallel to the front surface (not with ELP 620)
- The housing profiles are equipped with grooves for accommodating circuit boards or mounting plates
- Components such as USB interfaces, D-Sub connectors, etc. can be mounted on the straight side surfaces
Our service for you
Technical specifications
- Product type
Treaded casing
- Features
Split-section rail
- Material
Aluminium
Acrylonitrile butadiene styrene
IP40
- Factory colour
Ecru
Black (RAL 9005)
- Length
106 mm
- Width
100 mm
- Height
52 mm
- Content
1 pc(s)
- Dim
(L x W x H) 106 x 100 x 52 mm
- RoHS-compliant
Yes
- Weight
240 g
- Type
ELPH-EU 1050-0100 ECOLINE_SET
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2384368 Bopla ELPH-EU 1050-0100 ECOLINE_SET 83055100.HMT1 Treaded casing 106 x 100 x 52 Aluminium, Acrylonitrile butadiene styre
User & Safety Instructions
User & Safety Instructions 2384368 Bopla ELPH-EU 1050-0100 ECOLINE_SET 83055100.HMT1 Treaded casing 106 x 100 x 52 Aluminium, Acrylonitrile butadiene styre
Download
Download 2384368 Bopla ELPH-EU 1050-0100 ECOLINE_SET 83055100.HMT1 Treaded casing 106 x 100 x 52 Aluminium, Acrylonitrile butadiene styre
Download 2384368 Bopla ELPH-EU 1050-0100 ECOLINE_SET 83055100.HMT1 Treaded casing 106 x 100 x 52 Aluminium, Acrylonitrile butadiene styre
Description
This text is machine translated.
Scope of delivery
- 1 housing profile 2-part, 2 ABS plastic end cover, 4 screws, 4 screw covers











