Bopla EUROMAS A 165 Universal enclosure 330 x 230 x 181 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Splash-protected case with screwed in cover seal and captive screws.
- Warranty: 24 months
- Manufacturer: Bopla
Splash-protected case with screwed in cover seal and captive screws.
- Warranty: 24 months
- Manufacturer: Bopla
Technical data
- Shock resistance level: IK09
Material | Aluminium |
---|---|
IP rating | IP66 |
Colour | Silver-grey (RAL 7001) |
Length | 330 mm |
Width | 230 mm |
Height | 181 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 330 x 230 x 181 mm |
RoHS-compliant | Yes |
Type | EUROMAS A 165 |
Material (details) | Aluminium |
---|---|
Product type | Universal enclosure |
Bopla EUROMAS A 165 Universal enclosure 330 x 230 x 181 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Splash-protected case with screwed in cover seal and captive screws.
Highlights & Details
- Aluminium enclosure
- IP66 protection
- Silver-grey (RAL 7001)
- 330 x 230 x 181 mm external dimensions
Delivery
- Supplied without terminal block.
- Warranty: 24 months
- Manufacturer: Bopla
Comments
Also suitable for wall mounting.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures