Number
Highlights & Details
Euromas case
- (L x W x H) 240 x 80 x 60 mm
- Polycarbonate
- IP65
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Length
240 mm
- Width
80 mm
- Height
60 mm
- Inside width
73.3 mm
- Inside height
54 mm
- Internal depth
214.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 80 x 60 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 224 F-LP
- Material (details)
Polycarbonate
- Type
EM 224 F
Documents & Downloads
Datasheet
Datasheet 535374 Bopla EUROMAS EM 224 F-LP 62224400 Outdoor casing 240 x 80 x 60 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535374 Bopla EUROMAS EM 224 F-LP 62224400 Outdoor casing 240 x 80 x 60 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 535374 Bopla EUROMAS EM 224 F-LP 62224400 Outdoor casing 240 x 80 x 60 Polycarbonate (PC) Light grey 1 pc(s)
Download 535374 Bopla EUROMAS EM 224 F-LP 62224400 Outdoor casing 240 x 80 x 60 Polycarbonate (PC) Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.