Number
Highlights & Details
Euromas case
- (L x W x H) 52 x 50 x 37 mm
- ABS
- IP65
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
52 mm
- Width
50 mm
- Height
37 mm
- Inside width
44.5 mm
- Inside height
33 mm
- Internal depth
30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 52 x 50 x 37 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 205F
- Wireless charging
Yes
- Material (details)
ABS
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 526983 Bopla EUROMAS ET 205F 63205200 Industrial-grade casing 52 x 50 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526983 Bopla EUROMAS ET 205F 63205200 Industrial-grade casing 52 x 50 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download
Download 526983 Bopla EUROMAS ET 205F 63205200 Industrial-grade casing 52 x 50 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download 526983 Bopla EUROMAS ET 205F 63205200 Industrial-grade casing 52 x 50 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.