Bopla EUROMAS ET 206 Universal enclosure 65 x 50 x 37 1 pc(s)

  • Item no.: 1388465
  • Manufacturer no.: 63206000

UNIVERSAL ENCLOSURE ET 206

  • Warranty: 24 months
  • Manufacturer: Bopla
  • Item no.: 1388465
  • Manufacturer no.: 63206000

UNIVERSAL ENCLOSURE ET 206

  • Warranty: 24 months
  • Manufacturer: Bopla
Length 65 mm
Width 50 mm
Height 37 mm
Content 1 pc(s)
Dim (L x W x H) 65 x 50 x 37 mm
RoHS-compliant Yes
Type EUROMAS ET 206
Product type Universal enclosure

Technical data

Length 65 mm
Width 50 mm
Height 37 mm
Content 1 pc(s)
Dim (L x W x H) 65 x 50 x 37 mm
RoHS-compliant Yes
Type EUROMAS ET 206
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures