Number
Highlights & Details
Euromas case
- (L x W x H) 98 x 64 x 38 mm
- ABS
- IP65
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
98 mm
- Width
64 mm
- Height
38 mm
- Inside width
55.5 mm
- Inside height
31.5 mm
- Internal depth
73.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 98 x 64 x 38 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 208F
- Wireless charging
Yes
- Material (details)
ABS
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 527912 Bopla EUROMAS ET 208F 63208200 Industrial-grade casing 98 x 64 x 38 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527912 Bopla EUROMAS ET 208F 63208200 Industrial-grade casing 98 x 64 x 38 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download
Download 527912 Bopla EUROMAS ET 208F 63208200 Industrial-grade casing 98 x 64 x 38 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download 527912 Bopla EUROMAS ET 208F 63208200 Industrial-grade casing 98 x 64 x 38 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.