Number
Highlights & Details
Euromas case
- (L x W x H) 82 x 80 x 87 mm
- ABS
- IP65
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
82 mm
- Width
80 mm
- Height
87 mm
- Inside width
73 mm
- Inside height
81 mm
- Internal depth
56.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 82 x 80 x 87 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 225 F
- Material (details)
ABS
- Type
ET 225 F
Documents & Downloads
Datasheet
Datasheet 535607 Bopla EUROMAS ET 225 F 63225200 Industrial-grade casing 82 x 80 x 87 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535607 Bopla EUROMAS ET 225 F 63225200 Industrial-grade casing 82 x 80 x 87 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download
Download 535607 Bopla EUROMAS ET 225 F 63225200 Industrial-grade casing 82 x 80 x 87 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Download 535607 Bopla EUROMAS ET 225 F 63225200 Industrial-grade casing 82 x 80 x 87 Acrylonitrile butadiene styrene Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.