Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Type
Crystal-clear lid
- Length
52 mm
- Width
50 mm
- Height
35 mm
- Inside width
44.4 mm
- Inside height
31 mm
- Internal depth
30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 52 x 50 x 35 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 205 G
- Material (details)
Polycarbonate
- Type
M 205 G
Documents & Downloads
Datasheet
Datasheet 532093 Bopla EUROMAS M 205 G 02205400 Industrial-grade casing 52 x 50 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532093 Bopla EUROMAS M 205 G 02205400 Industrial-grade casing 52 x 50 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 532093 Bopla EUROMAS M 205 G 02205400 Industrial-grade casing 52 x 50 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 532093 Bopla EUROMAS M 205 G 02205400 Industrial-grade casing 52 x 50 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)