Number
Highlights & Details
Euromas case
- Flame-retardant
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate V0
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
82 mm
- Width
80 mm
- Height
55 mm
- Inside width
73.3 mm
- Inside height
49 mm
- Internal depth
56.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 82 x 80 x 55 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
EUROMAS M 210 VO
- Material (details)
V0
- Type
M 210 VO
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 532850 Bopla EUROMAS M 210 VO 02210094 Industrial-grade casing 82 x 80 x 55 x 150 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s
User & Safety Instructions
User & Safety Instructions 532850 Bopla EUROMAS M 210 VO 02210094 Industrial-grade casing 82 x 80 x 55 x 150 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s
Download
Download 532850 Bopla EUROMAS M 210 VO 02210094 Industrial-grade casing 82 x 80 x 55 x 150 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s
Download 532850 Bopla EUROMAS M 210 VO 02210094 Industrial-grade casing 82 x 80 x 55 x 150 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s