
Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP65
IK07
- Factory colour
Grey-white (RAL 7035)
- Type
Crystal-clear lid
- Length
122 mm
- Width
120 mm
- Height
85 mm
- Inside width
113 mm
- Inside height
78 mm
- Internal depth
96.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 120 x 85 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 227 G
- Wireless charging
Yes
- Material (details)
Polycarbonate
- Type
M 227 G
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 532408 Bopla EUROMAS M 227 G 02227100 Industrial-grade casing 122 x 120 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532408 Bopla EUROMAS M 227 G 02227100 Industrial-grade casing 122 x 120 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 532408 Bopla EUROMAS M 227 G 02227100 Industrial-grade casing 122 x 120 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 532408 Bopla EUROMAS M 227 G 02227100 Industrial-grade casing 122 x 120 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











