Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Temperature resistance -25°C to 110°C.
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
200 mm
- Width
120 mm
- Height
90 mm
- Inside width
113 mm
- Inside height
83.5 mm
- Internal depth
174.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 90 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 237
- Wireless charging
No
- Material (details)
Polycarbonate
- Type
M 237
Documents & Downloads
Datasheet
Datasheet 531820 Bopla EUROMAS M 237 02237000 Industrial-grade casing 200 x 120 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531820 Bopla EUROMAS M 237 02237000 Industrial-grade casing 200 x 120 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 531820 Bopla EUROMAS M 237 02237000 Industrial-grade casing 200 x 120 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 531820 Bopla EUROMAS M 237 02237000 Industrial-grade casing 200 x 120 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)