Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Type
Crystal-clear lid
- Length
240 mm
- Width
160 mm
- Height
90 mm
- Inside width
153 mm
- Inside height
84 mm
- Internal depth
214.7 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 160 x 90 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 2401 G
- Material (details)
Polycarbonate
- Type
M 2401 G
Documents & Downloads
Datasheet
Datasheet 532584 Bopla EUROMAS M 2401 G 02240300 Industrial-grade casing 240 x 160 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532584 Bopla EUROMAS M 2401 G 02240300 Industrial-grade casing 240 x 160 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 532584 Bopla EUROMAS M 2401 G 02240300 Industrial-grade casing 240 x 160 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 532584 Bopla EUROMAS M 2401 G 02240300 Industrial-grade casing 240 x 160 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)