Highlights & Details
Bopla EUROMAS P 303 4303000 Industrial-grade casing 55 x 55 x 37 Fibreglass reinforced polyester Fairy grey (semi-gloss) 1 pc(s)
Our service for you
Technical specifications
- Temperature resistance -40°C to 90°C.
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
55 mm
- Width
55 mm
- Height
37 mm
- Inside width
45.5 mm
- Inside height
26 mm
- Internal depth
33.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 55 x 55 x 37 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 303
- Material (details)
Polyester, 30 % Glass fiber reinforced
- Type
P 303
Documents & Downloads
Datasheet
Datasheet 533792 Bopla EUROMAS P 303 4303000 Industrial-grade casing 55 x 55 x 37 Fibreglass reinforced polyester Fairy grey (semi-gloss)
User & Safety Instructions
User & Safety Instructions 533792 Bopla EUROMAS P 303 4303000 Industrial-grade casing 55 x 55 x 37 Fibreglass reinforced polyester Fairy grey (semi-gloss)
Download
Download 533792 Bopla EUROMAS P 303 4303000 Industrial-grade casing 55 x 55 x 37 Fibreglass reinforced polyester Fairy grey (semi-gloss)
Download 533792 Bopla EUROMAS P 303 4303000 Industrial-grade casing 55 x 55 x 37 Fibreglass reinforced polyester Fairy grey (semi-gloss)
Description
Scope of delivery
- Enclosure with screws, without terminal block.