Number
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
122 mm
- Width
120 mm
- Height
85 mm
- Inside width
113 mm
- Inside height
78 mm
- Internal depth
96.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 120 x 85 mm
- RoHS-compliant
Yes
- Type
EUROMAS T 227
- Material (details)
ABS
- Type
T 227
Documents & Downloads
Datasheet
Datasheet 533692 Bopla EUROMAS T 227 03227000 Industrial-grade casing 122 x 120 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035
User & Safety Instructions
User & Safety Instructions 533692 Bopla EUROMAS T 227 03227000 Industrial-grade casing 122 x 120 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035
Download
Download 533692 Bopla EUROMAS T 227 03227000 Industrial-grade casing 122 x 120 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035
Download 533692 Bopla EUROMAS T 227 03227000 Industrial-grade casing 122 x 120 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035