Number
Highlights & Details
- The housing profiles are equipped with grooves for accommodating circuit boards or mounting plates
- The cover offers various possibilities for attaching plug binders, printing etc.
- the housings are equipped with a 1mm or 1.5 mm distributed surface for membrane keypads
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
IP40
- Factory colour
Ecru
- Length
71.8 mm
- Width
80 mm
- Height
24.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 71.8 x 80 x 24.4 mm
- RoHS-compliant
Yes
- Weight
68 g
- Type
F 724-80 FILOTEC_SET
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 2384498 Bopla F 724-80 FILOTEC_SET 97173080.HMT1 Treaded casing 71.8 x 80 x 24.4 Aluminium Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2384498 Bopla F 724-80 FILOTEC_SET 97173080.HMT1 Treaded casing 71.8 x 80 x 24.4 Aluminium Ecru 1 pc(s)
Download
Download 2384498 Bopla F 724-80 FILOTEC_SET 97173080.HMT1 Treaded casing 71.8 x 80 x 24.4 Aluminium Ecru 1 pc(s)
Download 2384498 Bopla F 724-80 FILOTEC_SET 97173080.HMT1 Treaded casing 71.8 x 80 x 24.4 Aluminium Ecru 1 pc(s)
Description
This text is machine translated.
Features
- End cover made of anodized aluminum
Scope of delivery
- 2 x casing half shells, 4 screws for lid mounting, 2 x covers