Bosch Accessories 2608577060 Metal twist drill bit 7 mm Total length 109 mm 1 pc(s)
The HSS twist drill bit Impact Control enables best drilling work in metal, especially with impact drills. The extremely resistant body is very robust. The twist drill is made of solid metal precision milled and ground, the spiral groove is oxide coa…
The HSS twist drill bit Impact Control enables best drilling work in metal, especially with impact drills. The extremely resistant body is very robust. The twist drill is made of solid metal precision milled and ground, the spiral groove is oxide coa…
Bosch Accessories 2608577060 Metal twist drill bit 7 mm Total length 109 mm 1 pc(s)
The HSS twist drill bit Impact Control enables best drilling work in metal, especially with impact drills. The extremely resistant body is very robust. The twist drill is made of solid metal precision milled and ground, the spiral groove is oxide coated. The surface properties allow smooth drilling with less wear. It is suitable for alloyed and unalloyed steel, cast steel, cast iron, sintered iron, non-ferrous metals, metal sheet and plastic. This drill is compatible with hexagonal shaft systems (1/4-inch) and can be used universally with drill screwdrivers, impact screwdrivers and drill stands. Diameter (D) mm: 7.00, working length (L1) mm: 69, total length (L2) mm: 109, shaft diameter (d) mm: 6.35
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Metal Twist Drill Bits