Bosch Accessories 2608608268 X581 Flap disc Diameter 115 mm Bore diameter 22.33 mm Stainless steel 1 pc(s)
Excellent durability - the X581 Best for Inox has an outstanding service life when working with Inox. It is equipped with a particularly suitable cooling aid for long service life when working on Inox. In addition, the extremely robust X-fabric as a …
Excellent durability - the X581 Best for Inox has an outstanding service life when working with Inox. It is equipped with a particularly suitable cooling aid for long service life when working on Inox. In addition, the extremely robust X-fabric as a …
For stainless steel - the X581 Best for Inox is compatible with angle grinders.
Excellent durability - the X581 Best for Inox has an outstanding service life when working with Inox. It is equipped with a particularly suitable cooling aid for long service life when working on Inox. In addition, the extremely robust X-fabric as a stable carrier provides durability and consistently high performance with difficult material. The abrasive grain made of aluminum oxide reinforced with zirconium oxide and half-grain corundum enables the best material removal rates with a long service life. It is intended for deburring and preparing welding work on stainless steel (Inox), carbon steel, structural steel, aluminum, titanium and other non-ferrous metals as well as cast iron. It is also ideal for removing discoloration, deposits and surface defects. The X581 Best for Inox is compatible with angle grinders. The solid resin adhesive of the abrasive grains on X-fabric provides wear resistance and a long service life in hard use. Available with carrier plates both angled and straight and made of glass fiber as well as plastic. With 22.23 mm bore diameter for standard angle grinder with clamping nut.
This text is machine translated.
Facts
- For stainless steelWith cooling aid especially suitable for working on InoxExtremely robust X-fabric as a stable carrier for durability and consistently high performance with difficult materialAbrasive grain made of aluminum oxide reinforced with zirconium oxide and half-grain corundum for best material removal, long service life
Comments
Customer reviews
Similar products
See and discover other items from category Flap Disks & Wheels