Bosch Accessories 2608608X87 2608608X87 Router sandpaper Grit size 240 (Ø) 150 mm 5 pc(s)
The C470 Best for Wood and Paint sanding sheet has an excellent material removal rate. The product has a calcium stearate coating, which prevents the blade from clogging. The surface with electrostatically exposed abrasive grains with defined gaps en…
The C470 Best for Wood and Paint sanding sheet has an excellent material removal rate. The product has a calcium stearate coating, which prevents the blade from clogging. The surface with electrostatically exposed abrasive grains with defined gaps en…
Sanding sheet C470, 150 mm, 240, multi-hole, hook-and-loop, 5er pack
The C470 Best for Wood and Paint sanding sheet has an excellent material removal rate. The product has a calcium stearate coating, which prevents the blade from clogging. The surface with electrostatically exposed abrasive grains with defined gaps enables uniform dust extraction. This makes the sheet suitable for sanding wood, paint, varnish, caterpillar, fillers and plastics as well as hard materials such as polymers (Corian, Varicor). The C470 Best for Wood and Paint sanding sheet is suitable for eccentric sanders. The product is made of C/B paper and is filled with grinding grains made of half-grain corundum. This results in a uniformly high surface quality. The sanding sheet can be handled, changed and fixed quickly and easily thanks to the Velcro fastening system. Disc diameter mm: 150, grain size: 240
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Sandpaper