Bosch Accessories 2608621218 Sandpaper sheet Grit size 120 (L x W) 125 mm x 70 mm 10 pc(s)
The M480 Net Best for Wood and Paint abrasive sheet provides for almost dust-free grinding and roughening of wood and paint surfaces. The open net structure ensures that the sanding dust can be sucked off completely. Due to the design, there is only …
The M480 Net Best for Wood and Paint abrasive sheet provides for almost dust-free grinding and roughening of wood and paint surfaces. The open net structure ensures that the sanding dust can be sucked off completely. Due to the design, there is only …
Sanding sheet M480 Net, Best for Wood and Paint, 70 x 125 mm, 120, 10er pack
The M480 Net Best for Wood and Paint abrasive sheet provides for almost dust-free grinding and roughening of wood and paint surfaces. The open net structure ensures that the sanding dust can be sucked off completely. Due to the design, there is only a minimal constipation, for clean results without dust accumulation. The M480 Net Best for Wood and Paint sanding sheet is made of knitted mesh for consistent work and optimum grinding behavior. It is suitable for fine grinding of soft wood, hard wood, paint, plaster as well as wood containing resin or oil. It is also ideal for grinding coatings and dirt, for sanding on paint and for roughening the base. It is suitable for hand grinding with electrostatic grain scattering and full resin for durability and wear resistance. Blade dimensions, width mm: 70, blade dimensions, length mm: 125, blade dimensions mm: 70x125, grain size: 120
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Sandpaper