Bosch Accessories 2608621265 2608621265 Sander paper Grit size 180 (Ø x L) 115 mm x 230 mm 10 pc(s)
The M480 Net Best for Wood and Paint abrasive sheet provides for almost dust-free grinding and roughening of wood and paint surfaces. The open net structure ensures that the sanding dust can be sucked off completely. Due to the design, there is only …
The M480 Net Best for Wood and Paint abrasive sheet provides for almost dust-free grinding and roughening of wood and paint surfaces. The open net structure ensures that the sanding dust can be sucked off completely. Due to the design, there is only …
Sanding sheet M480 Net, Best for Wood and Paint, 115 x 230 mm, 180, 10er pack
The M480 Net Best for Wood and Paint abrasive sheet provides for almost dust-free grinding and roughening of wood and paint surfaces. The open net structure ensures that the sanding dust can be sucked off completely. Due to the design, there is only a minimal constipation, for clean results without dust accumulation. The M480 Net Best for Wood and Paint sanding sheet is made of knitted mesh for consistent work and optimum grinding behavior. It is suitable for fine grinding of soft wood, hard wood, paint, plaster as well as wood containing resin or oil. It is also ideal for grinding coatings and dirt, for sanding on paint and for roughening the base. It is suitable for use with vibration grinders with electrostatic grain scattering and full resin for durability and wear resistance. Blade dimensions, width mm: 115, blade dimensions, length mm: 230, blade dimensions mm: 115x230, grain size: 180
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Sandpaper