Bosch Accessories 2608621769 X-LOCK Flap disc 1 pc(s)
The X-LOCK fan grinding disc X571 Best for Metal offers an excellent service life for metal work. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-grain corundum and is robust and wear-resistant during extensive work on…
The X-LOCK fan grinding disc X571 Best for Metal offers an excellent service life for metal work. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-grain corundum and is robust and wear-resistant during extensive work on…
X-LOCK fan grinding disc, metal, angled, G 80, X571, 125mm, K80
The X-LOCK fan grinding disc X571 Best for Metal offers an excellent service life for metal work. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-grain corundum and is robust and wear-resistant during extensive work on metal. The disc support plate is available in both a straight and a small form and is made of plastic material. Use this disk to rough weld seams and grind metal surfaces. Thanks to the keyless X-LOCK system, the fan grinding discs can be changed quickly and easily. Disc diameter mm: 125, hole diameter mm: 22.23, grain size: 80, X-LOCK
This text is machine translated.
Highlights & Details
- X-LOCK
Facts
- Carrier plate made of plastic, Ø125 mm, G 80, X571, Best for Metal, 1 piece.
Comments
Customer reviews
Similar products
See and discover other items from category Flap Disks & Wheels