The Starlock ACZ 85 RT3 segment saw blade with a particularly long service life when removing mortar and abrasive material the cutting edge is occupied with high-quality carbide grain of 30 grit for increased wear resistance. This cutter is ideal for milling out of standard width tile joints and for milling slots in aerated concrete. It can also be used to saw smaller cutouts and recesses in soft wall tiles, cement fiber boards and fiber-reinforced composite materials. It is compatible with all Starlock, Starlock Plus and Starlock Max power tools as well as all common multi-purpose tools. It is compatible with all Starlock, Starlock Plus and Starlock Max power tools as well as all common multi-purpose tools. The sharp saw blade ends enable working in difficult to access corners and the round part of the blade to make straight cuts. The Starlock recording system enables a quick blade change without touching the sheet in three seconds. The Starlock mounting system allows maximum power transmission between the machine and accessories through its three-dimensional tight fit. Material: CARBIDE REEF, diameter [mm]: 85
This text is machine translated.