The Starlock AIZ 32 BSPB plunge saw blade has a long service life when working with hard wood. The bimetal hohem made of HCS steel (high carbon steel) and HSS steel teeth (high speed steel) is resistant to wear and heat. The three-dimensional Japanese arrangement of the sharp-ground teeth on the blade edge is ideal for hardwood. This tooth arrangement minimizes heat generation during sawing, prevents overheating and increases the service life. The rounded tip of the blade (Curved-Tec) avoids tooth breakage and thus increases the durability. This product is used for plunge sawing in laminated panels or hard wood, sawing of recesses in furniture components and flush cutting of wooden components. This product is used with all Starlock, Starlock Plus and Starlock Max power tools as well as all common multi-function tools. The Starlock recording system enables a quick blade change without touching the sheet in three seconds. Thanks to its three-dimensional tight fit, the recording system allows maximum power transmission between the machine and accessories. Material: BIM, width [mm]: 32, immersion depth [mm]: 50
This text is machine translated.