Bosch Accessories EXPERT C470 2608900849 Sander paper Punched Grit size 120 (L x W) 280 mm x 115 mm 10 pc(s)
Up to 2 times faster than standard sanding paper - the grinding of large surfaces is time-consuming: Many sanding sheets quickly settle with dust and lose their abrasive properties, which means that the actual grinding process takes more time. By com…
Up to 2 times faster than standard sanding paper - the grinding of large surfaces is time-consuming: Many sanding sheets quickly settle with dust and lose their abrasive properties, which means that the actual grinding process takes more time. By com…
EXPERT C470 sandpaper with 14 holes for orbital sander, 115 x 280 mm, G 120, 10 pce.
Up to 2 times faster than standard sanding paper - the grinding of large surfaces is time-consuming: Many sanding sheets quickly settle with dust and lose their abrasive properties, which means that the actual grinding process takes more time. By combining sharp grains and special technology that prevents clogging, the Expert C470 sandpaper retains its special capabilities. This means you can work faster and longer without compromising the grinding result. In order to achieve the best possible grinding surface, our aggressive grain alignment production method aligns the grains so that their sharpest side is at the top. Then we cover them with a strong bond and a coating to prevent constipation. This, together with an optimum grain density, ensures maximum speed and minimum clogging. Spend less time grinding or do more work at the same time with the Bosch Expert C470 sandpaper. Simple attachment with Velcro fastener.
This text is machine translated.
Highlights & Details
- Up to 2x faster than standard sandpaper
- Maximum removal rate with Bosch Surface Structure.
- Simple attachment with Velcro fastener.
- ideal for highly effective, fast grinding of planes Surfaces, for removing old paint or for smoothing, preparing and editing surfaces.
- Expert Abrasives - the best for all trades.
Facts
- Hook-and-loop fastener
Delivery
- 10 x EXPERT C470 sandpaper with 14 holes for orbital sander, 115 x 280 mm, G 120, 10-pce.
System Requirements
- Hook-and-loop fastener
Comments
Customer reviews
Similar products
See and discover other items from category Sandpaper