Bosch Accessories EXPERT SDS plus-7X 2608900144 Hammer drill bit 1-piece 20.00 mm Total length 600 mm SDS-Plus 1 pc(s)
Lasts up to 3 times longer than standard drills - drilling through reinforced concrete is a difficult task, which requires the drill bit much. Normal drills with two cutting edges remain stuck in the armouring and break off. The full carbide head on …
Lasts up to 3 times longer than standard drills - drilling through reinforced concrete is a difficult task, which requires the drill bit much. Normal drills with two cutting edges remain stuck in the armouring and break off. The full carbide head on …
EXPERT SDS plus-7X hammer drill, 20 x 550 x 600 mm
Lasts up to 3 times longer than standard drills - drilling through reinforced concrete is a difficult task, which requires the drill bit much. Normal drills with two cutting edges remain stuck in the armouring and break off. The full carbide head on the Expert SDS plus-7X is an advanced 4-cutter that consists of a single piece of the hardest metal: It does not jam and shows no weakness in impact drilling. Thanks to Bosch Carbide Technology and the full carbide head, the Expert SDS plus-7X is much longer than normal hammer drills. It effectively penetrates the armor, so you don't have to stop, re-aim or change the drill when you hit steel. For construction professionals who regularly drill in concrete and reinforced concrete, for example for drilling and installation. The Bosch Expert SDS plus-7X hammer drill offers unparalleling performance, reliability and durability. It IS the expert accessory for SDS plus hammer drills. Suitable for all SDS plus hammer drills.
This text is machine translated.
Highlights & Details
- Lasts up to 3 times longer than standard drills
- Extremely durable drill tip with Bosch Carbide Technology.
- Suitable for all SDS plus hammer drills.
- ideal for drilling holes in reinforced concrete, e.g. for anchoring internal installations such as air conditioning systems, heating pipes, electrical lines and lamps.
- Ideal for electrical work: Durable and powerful.
Comments
Customer reviews
Similar products
See and discover other items from category Stone Drill Bits