Bosch Accessories X-LOCK Clean for Inox cup brush, 75 mm, 0.3 mm, corrugated stainless steel wire 2608620728 1 pc(s)
The X-LOCK pot brush Clean for Inox with corrugated wire provides a particularly fine surface finish. It is equipped with corrugated wire and is ideal for light to medium-heavy cleaning tasks such as removing coatings and rust. This wire brush is ide…
The X-LOCK pot brush Clean for Inox with corrugated wire provides a particularly fine surface finish. It is equipped with corrugated wire and is ideal for light to medium-heavy cleaning tasks such as removing coatings and rust. This wire brush is ide…
X-LOCK Clean for Inox cup brush, 75 mm, 0.3 mm, corrugated stainless steel wire
The X-LOCK pot brush Clean for Inox with corrugated wire provides a particularly fine surface finish. It is equipped with corrugated wire and is ideal for light to medium-heavy cleaning tasks such as removing coatings and rust. This wire brush is ideal for use on medium to large surfaces made of stainless steel, aluminum and other non-ferrous metals and is also suitable for roughing and matting, removing paint and surface structuring. It is suitable for X-LOCK angle grinder. Thanks to a keyless X-LOCK system, wire brushes can be changed quickly and easily. Diameter mm: 75, wire thickness mm: 0.30, speed, max. min-1: 12,500, for angle grinder, min. ø (mm): 125, X-LOCK
This text is machine translated.
Highlights & Details
- X-LOCK
Delivery
- 1 x Bosch X-LOCK cup brush clean for inox - 75 mm, corrugated wire
Comments
Customer reviews
Similar products
See and discover other items from category Wire Cups & Brushes