Bosch Haushalt SMI65N62EU Built-in dishwasher 598 mm EEC: A++ (A+++ - D) Free standing, Semi-integrated White

  • Item no.: 1438284
  • Manufacturer no.: SMI65N62EU
  • EAN: 4242002875972

BOSCH SMI65N62EU GESCHIRRSPUELER

  • Item no.: 1438284
  • Manufacturer no.: SMI65N62EU
  • EAN: 4242002875972

BOSCH SMI65N62EU GESCHIRRSPUELER

Airbourne noise 44 dBa
Table settings 13
Energy efficiency rating
A++ (A+++ - D)
Annual energy consumption
262 kWh/year
Energy consumption (standard cycle) 0.92 kWh
Power consumption (off) 0.1 W
Power consumption (standby) 0.1 W
Weighted annual water consumption
2660 l/year
Drying efficiency rating A
Cycle time (standard cycle) 210 min
ON time 0 min
Colour White
Depth 573 mm
Height 815 mm
Width 598 mm
Type Free standing , Semi-integrated
Programmes 6
Product type Built-in dishwasher

Technical data

Airbourne noise 44 dBa
Table settings 13
Energy efficiency rating
A++ (A+++ - D)
Annual energy consumption
262 kWh/year
Energy consumption (standard cycle) 0.92 kWh
Power consumption (off) 0.1 W
Power consumption (standby) 0.1 W
Weighted annual water consumption
2660 l/year
Drying efficiency rating A
Cycle time (standard cycle) 210 min

Frequently bought together

Similar products

See and discover other items from category Dishwashers