Bosch Home and Garden AdvancedBrushCut 36V-23-750 Rechargeable battery Grass trimmer + battery, + charger, Shoulder stra
The AdvancedBrushless Cut 36V-23-750 has a brushless motor for powerful trimming at high stress. This will result in long-lasting materials or a long life of the device. The lawn trimmer has a well-balanced, sophisticated ergonomics for simple yet po…
The AdvancedBrushless Cut 36V-23-750 has a brushless motor for powerful trimming at high stress. This will result in long-lasting materials or a long life of the device. The lawn trimmer has a well-balanced, sophisticated ergonomics for simple yet po…
AdvancedBrush Cut 36V-23-750
The AdvancedBrushless Cut 36V-23-750 has a brushless motor for powerful trimming at high stress. This will result in long-lasting materials or a long life of the device. The lawn trimmer has a well-balanced, sophisticated ergonomics for simple yet powerful operation. The laser-cut metal blade is designed for demanding tasks. Intelligent electronics ensures continuous performance at a constant working speed. Moreover, difficult tasks can be done easily and wirelessly thanks to the 36V Power FOR ALL SYSTEM. The AdvancedBrush Cut 36V-23-750 is compatible with the 36V Power FOR ALL battery systems. The rechargeable battery is included in the delivery.
This text is machine translated.
Highlights & Details
- Syneon-TechnologyRegulates the power consumption for optimum efficiency and longer runtimeSpeed control: Adjust the speed to different grass, grass and weed conditionsEasyWind: Quick and easy, tool-free loading of the cordPro-Tap: You can do trimming faster thanks to the tap feeder. Simply tap on the coil of the trimmer to cut with the full diameter of 33 cmWireless flexibility - compatible with the 36V Power FOR ALL system
Delivery
- AdvancedBrush Cut 36V-23-7501 x packaging (cardboard box)1 x shoulder strap1 x spool with 3 m cord1 x laser-cut metal blade1 x installation set1 x AL 36V-20 charger1 x 36V, 2.0 Ah rechargeable battery