Bosch Home and Garden AdvancedLeafBlower 36V-750 Rechargeable battery 06008C6000 Blower + battery, + charger 36 V
The cable-free AdvancedLeafBlower 36V-750 makes large cleaning jobs quick and easy. The long-lasting brushless motor and Syneon technology provide the necessary power: Wet leaves, grass cutting and even toys are removed from hard surfaces and grass i…
The cable-free AdvancedLeafBlower 36V-750 makes large cleaning jobs quick and easy. The long-lasting brushless motor and Syneon technology provide the necessary power: Wet leaves, grass cutting and even toys are removed from hard surfaces and grass i…
Battery leaf blower AdvancedLeafBlower 36V-750 incl. battery and charger
The cable-free AdvancedLeafBlower 36V-750 makes large cleaning jobs quick and easy. The long-lasting brushless motor and Syneon technology provide the necessary power: Wet leaves, grass cutting and even toys are removed from hard surfaces and grass in a very short time. The rotary wheel for an infinitely variable speed control provides flexibility in every cleaning work. It enables impressive 750 m³/h for large areas and persistent garden waste, while at low or medium speed it provides satisfactory results with longer runtime and less noise – to the delight of the neighbors. High performance complemented by comfort: This lightweight tool is well balanced, reducing the strain on the arm and wrist. Moreover, difficult tasks can be done easily and wirelessly thanks to the 36V Power FOR ALL SYSTEM. The AdvancedLeafBlower 36V-750 is compatible with the 36V Power FOR ALL battery systems. The rechargeable battery is included in the delivery.
This text is machine translated.
Highlights & Details
- Infinitely variable speed control for the optimum choice of performance, noise level and run timeLoad-free working thanks to low weight and well-balanced designAxial fan removes persistent dirt from hard, uneven or wet surfacesSyneon technology for optimum power and endurance as requiredWireless flexibility - compatible with the 36V Power FOR ALL system
Facts
- Brushless motor delivers high performance, demanding disposal of garden wasteInfinitely variable speed control enables the optimum choice of power, noise level and runtimeWork without stress thanks to low weight and well balanced designAxial fan removes stubborn dirt from hard, uneven or wet surfacesWireless flexibility – compatible with the 36V power FOR ALL system
Delivery
- Cordless leaf blower AdvancedLeafBlower 36V-750
- 1 battery pack 36 V/2.0 Ah lithium-ion battery
- Charger AL 36V-20
- Cardboard box
Comments
Customer reviews
Similar products
See and discover other items from category Garden Blowers & Vaccums