Bosch Home and Garden AdvancedRecip 18 Cordless recipro saw 06033B2403 incl. rechargeables, incl. charger 18 V 2.5 Ah
Battery saber saw AdvancedRecip 18. Ideal for rough cuts with low vibration for stable handling. Only low vibrations for effortless handling thanks to mass balancing. Ergonomic design for multiple grip positions. Made for cutting thick branches and b…
Battery saber saw AdvancedRecip 18. Ideal for rough cuts with low vibration for stable handling. Only low vibrations for effortless handling thanks to mass balancing. Ergonomic design for multiple grip positions. Made for cutting thick branches and b…
Bosch Home and Garden AdvancedRecip 18
Battery saber saw AdvancedRecip 18. Ideal for rough cuts with low vibration for stable handling. Only low vibrations for effortless handling thanks to mass balancing. Ergonomic design for multiple grip positions. Made for cutting thick branches and beams or flush sections on walls. For deep cuts in wood and for sawing in steel, plastic, chipboard, rubber and plasterboard. SDS for quick and easy change of saw-blades.The device is part of the 18V Power FOR ALL ALLIANCE. A single rechargeable battery can operate a multitude of devices from different brands.
This text is machine translated.
Highlights & Details
- 18 V
- Number of strokes (max.): 3100 /min
- Upstroke (max.): 23 mm
Facts
- Simple handling and control thanks to lower vibration and improved shape · less vibration through new design · perfectly suitable for fast and coarse cuts in areas without direct power supply. Especially for sawing in the garden, such as cutting branches, firewood or construction work.
- This text is machine translated.
Delivery
- AdvancedRecip 18
- 1 battery pack PBA 18 V 2.5 Ah W-B.
- 1 saw blade S 3456 XF
- Charger AL 1830 CV.
Comments
Customer reviews
Similar products
See and discover other items from category Recipro Saws