Bosch Home and Garden ALB 36 LI Rechargeable battery Blower + battery 36 V

  • Item no.: 1650175
  • Manufacturer no.: 06008A0402
  • EAN: 3165140897891

The leaf blower ALB 36 LI is the ideal candidate for each BOSCH clearing work in the garden. Thanks to its ergonomic design and good weight distribution, it is easy to handle. This leaf blower is wirelessly and can be used with ease through your enti…

  • Item no.: 1650175
  • Manufacturer no.: 06008A0402
  • EAN: 3165140897891

The leaf blower ALB 36 LI is the ideal candidate for each BOSCH clearing work in the garden. Thanks to its ergonomic design and good weight distribution, it is easy to handle. This leaf blower is wirelessly and can be used with ease through your enti…

  • Air flow rate: 110 - 160 m³/h
Features + battery
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 36 V
Technology Li-ion
Capacity 2 Ah
Charging time 70 min
Weight 3.30 kg
Air speed 260 km/h
Product type Blower

Technical data

  • Air flow rate: 110 - 160 m³/h
Features + battery
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 36 V
Technology Li-ion
Capacity 2 Ah
Charging time 70 min
Weight 3.30 kg
Air speed 260 km/h
Product type Blower

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums