Bosch Home and Garden ALS 25 Mains Blower, Chopper, Vacuum 230 V

  • Item no.: 826043
  • Manufacturer no.: 06008A1000
  • EAN: 3165140603515

Remove dead leaves from your garden with the Bosch ALS 25! This Bosch ALS 25 Garden Vaccum with mulching function is lightweight and easy to use. The handle is removable, and there's a strap so you can carry it on your shoulder. The ALS-25's collecti…

  • Item no.: 826043
  • Manufacturer no.: 06008A1000
  • EAN: 3165140603515

Remove dead leaves from your garden with the Bosch ALS 25! This Bosch ALS 25 Garden Vaccum with mulching function is lightweight and easy to use. The handle is removable, and there's a strap so you can carry it on your shoulder. The ALS-25's collecti…

  • Air speed: 150-300 km/h controllable.
Functions (garden blowers) Vacuum function , Shredder , Blow function
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 2500 W
Air speed 300 km/h
Suction 13.3 m³/min
Weight 3.3 kg
Power
2500 W
Product type Blower

Technical data

  • Air speed: 150-300 km/h controllable.
Functions (garden blowers) Vacuum function , Shredder , Blow function
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 2500 W
Air speed 300 km/h
Suction 13.3 m³/min
Weight 3.3 kg
Power
2500 W
Product type Blower

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums