Bosch Home and Garden Atino Multi-line laser Self-levelling Range (max.): 1.7 m
The Bosch Atino leveling laser: Mounting, aligning, measuring - Atino offers easy alignment and measurement in one operation. Atino can be attached to almost any surface at the desired place of departure by its micro-absorbent pad or the supplied pin…
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
The Bosch Atino leveling laser: Mounting, aligning, measuring - Atino offers easy alignment and measurement in one operation. Atino can be attached to almost any surface at the desired place of departure by its micro-absorbent pad or the supplied pin…
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Bosch Home and Garden
The Bosch Atino leveling laser: Mounting, aligning, measuring - Atino offers easy alignment and measurement in one operation. Atino can be attached to almost any surface at the desired place of departure by its micro-absorbent pad or the supplied pin plate. The laser line can be set manually by rotating the rotating housing. An LED traffic light system supports the alignment of the laser line to 90, 180 or 270 degrees. After desired alignment, the required markings on the surface, e.g. for drilling holes, can be marked entirely alone with the help of the integrated 1.5 m long measuring tape.
This text is machine translated.
Facts
- Manual leveling device combined with integrated measuring tape for all simple leveling and measuring tasks
- Maximum flexibility through simple, fast and flexible attachment of the tool to the wall by means of a micro-suction pad or pins
- permits leveling and measuring of distances up to 1.5m in one operation and without further support.
Delivery
- 1x gel pads
- Protective cap for gel pads
- Pin pad with 2 pins
- 1X 1.5 V LR6 (AA)
- User manual.
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Levelling Tools