
Outdoor Cleaner Fontus with rechargeable battery
Highlights & Details
- Operating pressure (max.): 12 bar
Technical specifications
- Charging time: 100 minutes
- Running time per battery charge: 45 minutes
- Product type
Portable cleaner (incl. battery)
- Cleaning system
Cold water
- Nozzle type
Jet nozzle (adjustable)
Brush
- Device type (fixed/mobile)
mobile
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Type (Bosch)
Bosch-do-it (green)
- Operating pressure (max.)
12 bar
- Hose length
4 m
- Weight
8.80 kg
- Operating pressure (min.)
1 bar
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1650176 Bosch Home and Garden Fontus Portable cleaner (incl. battery) 12 bar Cold water
User & Safety Instructions
User & Safety Instructions 1650176 Bosch Home and Garden Fontus Portable cleaner (incl. battery) 12 bar Cold water
Warranty Terms
Warranty Terms 1650176 Bosch Home and Garden Fontus Portable cleaner (incl. battery) 12 bar Cold water
Description
This text is machine translated.
Scope of delivery
- Battery high pressure cleaner Fontus
- Li-ion rechargeable battery 18 V/2.50 Ah
- 1-h charger
- Smart Brush
- Tip of the spray
- User manual.















