
Digital detector PMD 10
Highlights & Details
Technical specifications
- Accuracy of the angle calculation: 0.1°
- Measuring accuracy, angle: 0.2°
- Battery power: 25 h
- Automatic switch-off: 5 min
- leg length: 40 cm
- Product type
Digital goniometer
- Side A
400 mm
- Angle setting (max.)
220°
- Accuracy
± 0.2°
- Material
Aluminium
- Length
425 mm
- Width
58 mm
- Height
41 mm
- Dim
(L x W x H) 425 x 58 x 41 mm
- Weight
860 g
Manufacturer's standards (no certificate)
- Type
PAM 220
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1289536 Bosch Home and Garden PAM 220 0 603 676 000 Digital goniometer 400 mm 220 °
User & Safety Instructions 1289536 Bosch Home and Garden PAM 220 0 603 676 000 Digital goniometer 400 mm 220 °
Conformity certificate
Conformity certificate 1289536 Bosch Home and Garden PAM 220 0 603 676 000 Digital goniometer 400 mm 220 °
Description
Features
- Arithmetic function
- Memory Function
- Hold function
- Illuminated display.
Scope of delivery
- 3603F81000
- Battery
- Protective case
- 101x174x342








