
PSR 14.4 LI cordless drill/driver + 39-piece World Cup set
Highlights & Details
- Battery voltage (detail) 14.4 volt
- Lithium ion technology
- Torque levels 25+1
- Incl. 39-piece bit & drill World Cup set
Technical specifications
- Product type
Cordless drill
- Type
PSR 14.4 LI
- Voltage
14.4 V
- Capacity (mAh, Ah)
1.5 Ah
- Technology
Li-ion
- No. of power packs included
1
- Charging time
3 h
- Idle speed (details)
0 - 400 U/min
- Max. torque
(soft/hard) 12/28
- Torque levels
25+1
- Max. screw Ø
8 mm
- Max. drill diameter
(Wood/ Steel) 25/8 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1 - 10 mm
- Features
incl. rechargeables
incl. accessories
incl. case
- Transmission type
1-speed
- Weight
1.1 kg
- Weight, information
incl. rechargeable battery
- Dim
- Power supply (LOV)
rechargeable
- Drill chuck clamping range
1-10 mm
- Battery voltage
14.4 volt
- Transmission
1-speed
Documents & Downloads
Datasheet
Datasheet 365036 Bosch Home and Garden PSR 14 060395430F Cordless drill 14.4 V 1.5 Ah Li-ion incl. rechargeables, incl. accessories, incl
User & Safety Instructions
User & Safety Instructions 365036 Bosch Home and Garden PSR 14 060395430F Cordless drill 14.4 V 1.5 Ah Li-ion incl. rechargeables, incl. accessories, incl
Conformity certificate
Conformity certificate 365036 Bosch Home and Garden PSR 14 060395430F Cordless drill 14.4 V 1.5 Ah Li-ion incl. rechargeables, incl. accessories, incl
Description
Features
- Compact design thanks to innovative drive unit
- Quick release drill chuck with Bosch Auto Lock
- No memory effect and no self-discharge thanks to lithium-ion rechargeable battery technology.
- Electronic Cell Protection (ECP) – protects the battery from overloading, overheating and deep discharge
- Easy to use – 25+1 torque settings
- Good visibility with Power Light
- Convenient direction and battery charge indicator.
Scope of delivery
- Charging station (3h)
- Double screwdriver bit
- Case
- Li-Ion rechargeable battery
- 39 pieces World Cup accessory set: 7 HSS twist drill bits, 5 wood drill bits, 5 masonry and concrete drill bits, 16 bits, bit holder, 3 socket spanners, socket spanner chuck, carpet knife.
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench




