Bosch Home and Garden PSR 14,4 LI Cordless drill 14.4 V 1.5 Ah Li-ion incl. spare battery, incl. case

  • Item no.: 812805
  • Manufacturer no.: 060395430C
  • EAN: 3165140766890

this an historic product which is not available, thus not updated anymore

  • Item no.: 812805
  • Manufacturer no.: 060395430C
  • EAN: 3165140766890

this an historic product which is not available, thus not updated anymore

Technology Li-ion
Capacity 1.5 Ah
No. of power packs included 2
Drill chuck clamping range 1 - 10 mm
Transmission type 1-speed
Features incl. spare battery , incl. case
Power supply (LOV) rechargeable
Tool holder Keyless drill chuck
Idle speed (details) 0 - 400 rpm
Torque levels 25+1
Voltage 14.4 V
Weight 1.1 kg
Product type Cordless drill

Technical data

Technology Li-ion
Capacity 1.5 Ah
No. of power packs included 2
Drill chuck clamping range 1 - 10 mm
Transmission type 1-speed
Features incl. spare battery , incl. case
Power supply (LOV) rechargeable
Tool holder Keyless drill chuck
Idle speed (details) 0 - 400 rpm
Torque levels 25+1

Frequently bought together

Similar products

See and discover other items from category