Bosch Home and Garden PSS 300 AE 0603340300-250 Random-orbit sander incl. case 250 W 115 x 230 mm
Optimum surface quality on large surfaces. The ideal solution for the finest finish and especially fast grinding progress with powerful 250W motor and extra-large high-quality magnesium grinding plate (115 x 230 mm). Clean work thanks to Bosch Mircro…
Optimum surface quality on large surfaces. The ideal solution for the finest finish and especially fast grinding progress with powerful 250W motor and extra-large high-quality magnesium grinding plate (115 x 230 mm). Clean work thanks to Bosch Mircro…
Orbital sander PSS 300 AE
Optimum surface quality on large surfaces. The ideal solution for the finest finish and especially fast grinding progress with powerful 250W motor and extra-large high-quality magnesium grinding plate (115 x 230 mm). Clean work thanks to Bosch Mircro-Filtersystem: The built-in dust suction element sucks the dust directly into the supplied Microfilter-Box. Bosch Electronic is the wheel for oscillation rate selection for material based funtioning.
Highlights & Details
- 250 W
- Idle oscillation rate: 14000-24000/min
- LC circuit diameter: 1.8 mm
Facts
- According to the material due to Bosch electronics
- Dust-free thanks to Bosch micro filter system
- Simple and quick sanding sheets change through the sanding sheet clamping system
- Faster grinding progress by magnesium grinding plate
- Exact handling due to the ergonomic grip.
Delivery
- Bosch micro filter system
- Sanding sheets (red: Wood)
- Plastic case.
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Random-orbit Sanders