PTD 1 thermal detector IR thermometer
Highlights & Details
- Three functions in one device
- Non-contact surface temperature measurement
- Room temperature and humidity measurement
- Intelligent climate analysis with status display
Technical specifications
- Laser class/laser type: 2/ 635 nm, <1 mW
- Maximum distance: 5 m
- Accuracy, humidity: ± 2 %r.h.
- Product type
IR thermometer
- Max. temperature
+200 °C
- Basic accuracy
2 %
- Accuracy ± °C
1 °C
- Emissivity
0.95/0.85/0.75
- Display
10:1
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 124 x 53 x 180 mm
- Type (Bosch)
Bosch-do-it (green)
- Features
Pyrometer
Dew point scanner
- Emission level (max.)
0.95
- Emission level (min.)
0.75
- Weight
300 g
- Width
53 mm
- Height
180 mm
- Length
124 mm
- Power supply (details)
2 AA batteries
- Min. temperature
-20 °C
- Accuracy
± 1° C
- Temperature
-20 to +200 °C
- Optics
10:1
Documents & Downloads
Datasheet
Datasheet 101952 Bosch Home and Garden PTD1 IR thermometer Display (thermometer) 10:1 -20 - +200 °C Pyrometer, Dew point scanner
User & Safety Instructions
User & Safety Instructions 101952 Bosch Home and Garden PTD1 IR thermometer Display (thermometer) 10:1 -20 - +200 °C Pyrometer, Dew point scanner
User & Safety Instructions 101952 Bosch Home and Garden PTD1 IR thermometer Display (thermometer) 10:1 -20 - +200 °C Pyrometer, Dew point scanner
Information
Information 101952 Bosch Home and Garden PTD1 IR thermometer Display (thermometer) 10:1 -20 - +200 °C Pyrometer, Dew point scanner
Description
Features
- Infrared surface temperature sensor
- Integrated room temperature/humidity sensor
- Ergonomic soft grip handle
- Laser system with 12 laser points
- Automatic power off.
Scope of delivery
- Soft bag.
- Batteries
- Instructions for use.