Bosch Home and Garden PTK 3,6 LI Office Set Battery-powered stapler Staple type Type 53 Staple length 4 - 10 mm
Only one device for three different applications: stapling, papers together clips and brochures stapling. High performance paper folder: clinches up to 60 sheets of paper together. Soft grip for safe and comfortable handling. With charging status dis…
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Only one device for three different applications: stapling, papers together clips and brochures stapling. High performance paper folder: clinches up to 60 sheets of paper together. Soft grip for safe and comfortable handling. With charging status dis…
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Technical data
Voltage | 3.6 V |
---|---|
Capacity | 1.5 Ah |
Staple type | Type 53 |
Staple length | 4 - 10 mm |
Staple capacity | 100 |
Blow count (max.) | 30 /min |
Technology | Li-ion |
No. of power packs included | 1 |
Weight | 800 g |
Product type | Battery-powered stapler |
Documents & Downloads
Power tacker PTK 3.6 LI Office Set
Only one device for three different applications: stapling, papers together clips and brochures stapling. High performance paper folder: clinches up to 60 sheets of paper together. Soft grip for safe and comfortable handling. With charging status display: informs about the current battery status. Easily adaptable clip magazine with refill indicator. Can be used in a versatile when fastening of thin materials on soft wood. At the same time for the stapler paper stapler offers a safe stand on every desk. Booklet stapler can be adjusted for paper widths up to 210 mm (DIN A4).
Highlights & Details
- Lithium-ion technology
- Clinches up to 60 sheets of paper together
- including booklet stapler & 3000 staples type 53
Delivery
- Booklet stapler stapler
- 1000
- paper clips (type 53, length 10 mm)
- 1000 staples (type 53, length 6 mm)
- 1000 staples (type 53, length 8 mm)
- 5-hours. Charger
- metal box.
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Staplers & Nail Guns