Bosch Home and Garden Pump control unit Hose length: 2.5 m 06008C4201
Effective and simple irrigation alternative to the watering can. Low-complaint, efficient and fast watering of plants of all kinds with the new Bosch battery pump. Suitable for a wide range of open rainwater tanks and containers with safety lock. Wit…
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Effective and simple irrigation alternative to the watering can. Low-complaint, efficient and fast watering of plants of all kinds with the new Bosch battery pump. Suitable for a wide range of open rainwater tanks and containers with safety lock. Wit…
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Technical data
- Battery: 18V, 2.5 Ah (also suitable for 4.0 and 6.0 Ah)
- Battery life: Max. 25 min.
- Battery charging time: Depending on the charger
- Max. Pressure 1.9 bar
- Water flow: Max. 9 l/min
- Flow rate: Max. 225 l per battery charge (2.5 Ah)
- Max. Suction depth 1.8 m.
- Max. Hose length 25 m
Dim | (L x W x H) 300 mm x 284 m x 195 mm |
---|---|
Height | 195 mm |
Length | 300 mm |
Width | 284 m |
Irrigation frequency | On demand |
Hose length | 2.5 m |
Product type | Pump control unit |
Bosch Home and Garden GardenPump 18 Baretool
Effective and simple irrigation alternative to the watering can. Low-complaint, efficient and fast watering of plants of all kinds with the new Bosch battery pump. Suitable for a wide range of open rainwater tanks and containers with safety lock. With wall and container mounts for the most diverse locations of rainwater tanks. Timer function with three settings for use with lawn sprinklers and irrigation systems. Powerful application up to 25 m, ideal for most gardens. Excellent flow and spray projection for difficult to access plants and simple cleaning activities.
This text is machine translated.
Facts
- Control unit, pump (without battery/charger), 2.5m cable (control unit - pump), 2.5m hose, wall mounting, clip for attachment to the rack tube, cardboard packaging.
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Garden Irrigation Systems