Quigo cross line laser III
Technical specifications
- Working range, approx.: 10 m
- Laser diode: 635 nm
- Laser class: 2
- Self-levelling time, typ.: 6 s
- Levelling range: ± 4 °
- Accuracy: ± 0,8 mm/m
- Tripod thread: 1/4"
- Weight: 0,27 kg
- Battery: 2 x 1.5 V LR03 (AAA)
- Product type
Level
- Features
Self-levelling
- Range (max.)
10 m
- Accuracy (+/-)
0.8 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Visible beam length
635 nm
- Operating time (battery-powered)
5 h
- Power supply (details)
2 x 1.5 V LR03 (AAA) Batteries
- Tripod thread mount
1/4"
- Length
65 mm
- Width
65 mm
- Height
65 mm
- Dim
(L x W x H) 65 x 65 x 65 mm
- Weight
270 g
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch-do-it (green)
- Type
Quigo III
- Levelling time
6 s
- Type
Quigo III
- Reading range
10 m
Documents & Downloads
Datasheet
Datasheet 1445717 Bosch Home and Garden Quigo III Level Self-levelling Range (max.): 10 m Calibrated to: Manufacturer's standards (no cert
User & Safety Instructions
User & Safety Instructions 1445717 Bosch Home and Garden Quigo III Level Self-levelling Range (max.): 10 m Calibrated to: Manufacturer's standards (no cert
Description
Features
- Range of up to 10 meters
- inclination mode
- Soft grip
- Transport Safety
- Laser cover.
Scope of delivery
- MM2-working terminal
- Quick-mounting plate
- 2 x 1.5-V-batteries (AAA).