Crosshair laser Quigo 2G
Highlights & Details
- Measuring range up to 7 m
- automatic self-levelling
Technical specifications
- Tripod thread: 6.3 mm (1 / 4 ")
- Product type
Level
- Features
Self-levelling
Incl. tripod
- Range (max.)
7 m
- Accuracy (+/-)
0.8 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Visible beam length
635 nm
- Operating time (battery-powered)
5 h
- Power supply (details)
2 x 1.5 V LR03 (AAA) Batteries
- Tripod thread mount
1/4"
- Length
65 mm
- Width
65 mm
- Height
65 mm
- Dim
(L x W x H) 65 x 65 x 65 mm
- Weight
270 g
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch-do-it (green)
- Type
Quigo Plus
- Levelling time
6 s
- Type
Quigo Plus
- Reading range
7 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1445718 Bosch Home and Garden Quigo Plus Level Self-levelling, Incl. tripod Range (max.): 7 m
User & Safety Instructions
User & Safety Instructions 1445718 Bosch Home and Garden Quigo Plus Level Self-levelling, Incl. tripod Range (max.): 7 m
Description
Features
- Diagonal lines
- Self-levelling laser
- Cross Line
- tilt function.
Scope of delivery
- Batteries 2 x 1.5 V LR03 (AAA)
- Target signal
- 1.1 m aluminum stand.