Bosch Home and Garden UniversalGarden Tidy Mains Vacuum 230 V

  • Item no.: 2226362
  • Manufacturer no.: 06008B1000
  • EAN: 3165140869003

Bosch Home and Garden 06008B1000 Vacuum 1 pc(s)

  • Item no.: 2226362
  • Manufacturer no.: 06008B1000
  • EAN: 3165140869003

Bosch Home and Garden 06008B1000 Vacuum 1 pc(s)

Functions (garden blowers) Blow function , Vacuum function
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 1800 W
Suction 13 m³/min
Tank volume 45 l
Weight 4.7 kg
Length 500 mm
Width 360 mm
Height 294 mm
Air speed 290 km/h
Sound pressure level 99 dBa
Product type Vacuum

Technical data

Functions (garden blowers) Blow function , Vacuum function
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 1800 W
Suction 13 m³/min
Tank volume 45 l
Weight 4.7 kg
Length 500 mm
Width 360 mm
Height 294 mm

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums