Bosch Home and Garden UniversalHammer 18V -Cordless hammer drill 18 V 2.5 Ah Li-ion incl. spare battery, incl. charger,
With this cable-free power package and its combination of high impact power, easy handling and flexibility the drilling is again a pleasure. The universal hammer 18V has a pneumatic Bosch hammer mechanism with 2.0 J, which is suitable with an SDS plu…
With this cable-free power package and its combination of high impact power, easy handling and flexibility the drilling is again a pleasure. The universal hammer 18V has a pneumatic Bosch hammer mechanism with 2.0 J, which is suitable with an SDS plu…
Bosch Home and Garden UniversalHammer 18V -Cordless hammer drill 18 V 2.5 Ah Li-ion incl. spare battery, incl. charger, incl. case
With this cable-free power package and its combination of high impact power, easy handling and flexibility the drilling is again a pleasure. The universal hammer 18V has a pneumatic Bosch hammer mechanism with 2.0 J, which is suitable with an SDS plus drill Ideal for drilling holes with a diameter up to 16 mm in concrete. The impressive power is also shown when wall tiles and chisels of cable channels are taken off. Homeworkers will be pleased with the low weight and compact hammer dimensions, which will enable fatigue-free working on long projects. Vibration control and rotation control ensure that the tool is less vibrating and more stableMoreover, the universal hammer 18V is part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The supplied batteries are compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used for gardening to cleaning and demanding tasks for DIY enthusiasts.
This text is machine translated.
Highlights & Details
- 18 V
- Max. drill bit Ø
Facts
- Compact, handy design for impressive 4-in-1 performancePneumatic hammer mechanism with 2.0 J for drilling up to 16 mm diameter and chiseling in concreteSDS plus universal drill chuck for an easy, tool-free change of drill bits and chiselsVibration control and rotation control ensure safer handling and less fatigueUnlimited freedom – compatible with all devices of the 18V power FOR ALL ALLIANCE
Delivery
- Cordless hammer drill Universal Hammer 18V
- 2 battery packs PBA 18V 2.5 Ah W-B.
- Charger AL 18V-20
- Depth stop
- Carrying case