
Cross line laser universal level 2 Basic
Highlights & Details
- Range up to 10 m
- 3 different laser functions can be selected
- tilt function
Technical specifications
- Opening angle: 120 °
- Self levelling time: 4s
- Product type
Cross line laser
- Features
Self-levelling
- Range (max.)
10 m
- Accuracy (+/-)
0.5 mm/m
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Visible beam length
650 nm
- Operating time (battery-powered)
5 hrs.
- Power supply (details)
3 x 1.5 V LR6 (AA)
- Tripod thread mount
1/4"
- Length
125 mm
- Width
64 mm
- Height
115 mm
- Dim
(L x W x H) 125 x 64 x 115 mm
- Weight
460 g
Manufacturer's standards (no certificate)
- Type
UniversalLevel 2 Basic
Documents & Downloads
Datasheet
Datasheet 1622186 Bosch Home and Garden UniversalLevel 2 Basic Cross line laser Self-levelling Range (max.): 10 m
User & Safety Instructions
User & Safety Instructions 1622186 Bosch Home and Garden UniversalLevel 2 Basic Cross line laser Self-levelling Range (max.): 10 m
User & Safety Instructions 1622186 Bosch Home and Garden UniversalLevel 2 Basic Cross line laser Self-levelling Range (max.): 10 m
Description
Features
- Range of up to 10 meters
- tilt function
- 1/4" stand attachment
- 3 different laser functions can be selected
- perpendicular function.
Scope of delivery
- Batteries
- Case.






