Bosch Home and Garden UniversalLevel 3 Basic Cross line laser Self-levelling Range (max.): 10 m
Universal Level 3 cross line-laser with 3 different modes: Selbstniverllierendes Cross, self-levelling of cross with additional line and plumb and tilt function. All-round talent thanks to its laser cross, as well as a second vertical laser line both…
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Universal Level 3 cross line-laser with 3 different modes: Selbstniverllierendes Cross, self-levelling of cross with additional line and plumb and tilt function. All-round talent thanks to its laser cross, as well as a second vertical laser line both…
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Cross line laser universal level 3 Basic
Universal Level 3 cross line-laser with 3 different modes: Selbstniverllierendes Cross, self-levelling of cross with additional line and plumb and tilt function. All-round talent thanks to its laser cross, as well as a second vertical laser line both for horizontal and vertical as well as for squaring alignment. The second vertical laser line forms a 90° Refernz the first line. Self-levelling, lines and points are within the shortest possible time independently from and are 100% straight
Highlights & Details
- Range up to 10 m
- 3 different laser functions can be selected
- tilt function
- laser cross with additional vertical line at an angle of 90°
Facts
- Range of up to 10 meters
- tilt function
- 1/4" stand attachment
- 3 different laser functions can be selected
- perpendicular function
- opening angle of 120° for long lines.
Delivery
- Batteries
- Case.
- Warranty: 24 months
- Manufacturer: Bosch Home and Garden
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Levelling Tools