Bosch Professional 0601529500 GNA 18V-16 18 V
Technical data
- Off-load stroke rate 1400/min
- Max. sheet thickness: 1.6 mm
- Cutting width 5 mm
- Radius of the smallest curve 40 mm
- Max. Cutting capacity steel (400/600/800 N/mm²): 1.6/1/0.7 mm
- Max. Cutting capacity aluminum (250 N/mm²):2 mm
- Charging time of battery capacity 5.0 Ah (80% / 100%) approx. 30/45 min
No. of power packs included | 0 |
---|---|
Features | w/o battery |
Battery voltage | 18 V |
Documents & Downloads
Akku-Nibbler GNA 18V-16 without battery
Facts
- Lithium-ion technology
- Restart protection
- Overload protection
- Battery charge indicator.
- Warranty: 24 months
- Manufacturer: Bosch Professional
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Stainless Steel Surface Treatment