Bosch Professional 06019G3E0B Cordless angle grinder 125 mm w/o battery 18 V

  • Item no.: 2127564
  • Manufacturer no.: 06019G3E0B
  • EAN: 3165140960793

Bosch Professional 06019G3E0B Cordless angle grinder 1 pc(s)

  • Item no.: 2127564
  • Manufacturer no.: 06019G3E0B
  • EAN: 3165140960793

Bosch Professional 06019G3E0B Cordless angle grinder 1 pc(s)

Features w/o battery
Voltage 18 V
Disc diameter 125 mm
Idle speed 9000 rpm
No. of power packs included 0
Mandrel thread M14
Length 442 mm
Width 360 mm
Height 155 mm
Weight 2.2 kg
Weight, information without rechargeable battery
Product type Cordless angle grinder

Technical data

Features w/o battery
Voltage 18 V
Disc diameter 125 mm
Idle speed 9000 rpm
No. of power packs included 0
Mandrel thread M14
Length 442 mm
Width 360 mm
Height 155 mm
Weight 2.2 kg

Frequently bought together

Similar products

See and discover other items from category Angle Grinders